Part Details for EGF10A by Zowie Technology Corp
Overview of EGF10A by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for EGF10A
EGF10A CAD Models
EGF10A Part Data Attributes
|
EGF10A
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
EGF10A
Zowie Technology Corp
Rectifier Diode, 1 Element, 1A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES |
Alternate Parts for EGF10A
This table gives cross-reference parts and alternative options found for EGF10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGF10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UST1A | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | EGF10A vs UST1A |
M1G-T | Rectifier Diode, | Rectron Semiconductor | EGF10A vs M1G-T |
S1ALHRQG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | EGF10A vs S1ALHRQG |
RS1A | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | EGF10A vs RS1A |
SS15 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | EGF10A vs SS15 |
UA1A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | EGF10A vs UA1A |
BYT43A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | EGF10A vs BYT43A |
HS1ALRHG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | EGF10A vs HS1ALRHG |
EFM101B-T | Rectifier Diode, | Rectron Semiconductor | EGF10A vs EFM101B-T |
LL4933G | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Taiwan Semiconductor | EGF10A vs LL4933G |