Part Details for EFM32WG290F256-B-BGA112 by Silicon Laboratories Inc
Overview of EFM32WG290F256-B-BGA112 by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFM32WG290F256-B-BGA112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4912
|
Newark | Mcu, 32Bit, 48Mhz, Bga-112 Rohs Compliant: Yes |Silicon Labs EFM32WG290F256-B-BGA112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.8100 | Buy Now |
DISTI #
336-EFM32WG290F256-B-BGA112-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 112BGA Min Qty: 840 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$8.6405 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$7.9500 | Buy Now |
Part Details for EFM32WG290F256-B-BGA112
EFM32WG290F256-B-BGA112 CAD Models
EFM32WG290F256-B-BGA112 Part Data Attributes
|
EFM32WG290F256-B-BGA112
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32WG290F256-B-BGA112
Silicon Laboratories Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | BGA-112 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-11-15 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B112 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 90 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 112 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA112,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.3 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32WG290F256-B-BGA112
This table gives cross-reference parts and alternative options found for EFM32WG290F256-B-BGA112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32WG290F256-B-BGA112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32WG290F256-BGA112 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA112, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, BGA-112 | Silicon Laboratories Inc | EFM32WG290F256-B-BGA112 vs EFM32WG290F256-BGA112 |
EFM32WG290F256-BGA112R | RISC Microcontroller, | Silicon Laboratories Inc | EFM32WG290F256-B-BGA112 vs EFM32WG290F256-BGA112R |