-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9428
|
Newark | Mcu, 32Bit, 40Mhz, Qfn-32, Product Range:Efm32 Family Efm32Jg1 Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:40Mhz, Program Memory Size:128Kb, Ram Memory Size:32Kb, No. Of Pins:32Pins, Mcu Case Rohs Compliant: Yes |Silicon Labs EFM32JG1B100F128GM32-C0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 280 |
|
$2.7900 / $4.4500 | Buy Now |
DISTI #
336-3795-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2195 In Stock |
|
$2.1493 / $4.2800 | Buy Now |
DISTI #
634-JG1B100F12832C0
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M3 32-bit 40 MHz 128 kB MCU RoHS: Compliant | 2980 |
|
$2.2000 / $4.3700 | Buy Now |
DISTI #
V79:2366_22818157
|
Arrow Electronics | ARM Cortex-M3 32-bit 40 MHz 128 kB MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1831 | Americas - 3 |
|
Buy Now | |
DISTI #
2930520
|
element14 Asia-Pacific | MCU, 32BIT, 40MHZ, QFN-32 RoHS: Compliant Min Qty: 1 Container: Each | 490 |
|
$2.4013 / $4.6180 | Buy Now |
DISTI #
2930520
|
Farnell | MCU, 32BIT, 40MHZ, QFN-32 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 280 |
|
$2.2728 / $4.8845 | Buy Now |
|
Symmetry Electronics | ARM Cortex-M3 32-bit 40 MHz 1024 kB MCU Min Qty: 1 | 0 |
|
$2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM32JG1B100F128GM32-C0
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32JG1B100F128GM32-C0
Silicon Laboratories Inc
RISC Microcontroller, CMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 8 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 40 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for EFM32JG1B100F128GM32-C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32JG1B100F128GM32-C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32JG1B100F128GM32-B0R | RISC Microcontroller, CMOS | Silicon Laboratories Inc | EFM32JG1B100F128GM32-C0 vs EFM32JG1B100F128GM32-B0R |