Part Details for EFJC2005C5B by Panasonic Electronic Components
Overview of EFJC2005C5B by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFJC2005C5B
EFJC2005C5B CAD Models
EFJC2005C5B Part Data Attributes
|
EFJC2005C5B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFJC2005C5B
Panasonic Electronic Components
Ceramic Resonator, 20MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | BUILT-IN CAPACITOR; BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | YES |
Alternate Parts for EFJC2005C5B
This table gives cross-reference parts and alternative options found for EFJC2005C5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFJC2005C5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFOEC2005T4 | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | EFJC2005C5B vs EFOEC2005T4 |
CSACW20M01X-R1 | Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Murata Manufacturing Co Ltd | EFJC2005C5B vs CSACW20M01X-R1 |
CSTCW20M01X51-R0 | Ceramic Resonator, 20.01MHz Nom, CERAMIC PACKAGE-6 | Murata Manufacturing Co Ltd | EFJC2005C5B vs CSTCW20M01X51-R0 |
CSACW20M01X-R0 | Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Murata Manufacturing Co Ltd | EFJC2005C5B vs CSACW20M01X-R0 |
CSTCW20M01X-R0 | Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | EFJC2005C5B vs CSTCW20M01X-R0 |
EFOMC2005S4 | Ceramic Resonator, 20MHz Nom | Panasonic Electronic Components | EFJC2005C5B vs EFOMC2005S4 |
EFOMC2005A4 | Ceramic Resonator, 20MHz Nom | Panasonic Electronic Components | EFJC2005C5B vs EFOMC2005A4 |
AWSZT-20.00CW-T | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | EFJC2005C5B vs AWSZT-20.00CW-T |
CSACW20M01X53-R1 | Ceramic Resonator, 20.01MHz Nom, CERAMIC PACKAGE-2 | Murata Manufacturing Co Ltd | EFJC2005C5B vs CSACW20M01X53-R1 |
EFOMC2005T4 | Ceramic Resonator, 20MHz Nom | Panasonic Electronic Components | EFJC2005C5B vs EFOMC2005T4 |