There are no models available for this part yet.
Overview of EFOEC2005T4 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EFOEC2005T4 by Panasonic Electronic Components
Part Data Attributes for EFOEC2005T4 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-3
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TAPE AND REEL
|
Crystal/Resonator Type
|
CERAMIC RESONATOR
|
Frequency Stability
|
0.2%
|
Frequency Tolerance
|
5000 ppm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
20 MHz
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Alternate Parts for EFOEC2005T4
This table gives cross-reference parts and alternative options found for EFOEC2005T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFOEC2005T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSACW20M01X-R1 | Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Murata Manufacturing Co Ltd | EFOEC2005T4 vs CSACW20M01X-R1 |
CSTCW20M01X51-R0 | Ceramic Resonator, 20.01MHz Nom, CERAMIC PACKAGE-6 | Murata Manufacturing Co Ltd | EFOEC2005T4 vs CSTCW20M01X51-R0 |
CSACW20M01X-R0 | Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Murata Manufacturing Co Ltd | EFOEC2005T4 vs CSACW20M01X-R0 |
CSTCW20M01X-R0 | Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | EFOEC2005T4 vs CSTCW20M01X-R0 |
EFOMC2005S4 | Ceramic Resonator, 20MHz Nom | Panasonic Electronic Components | EFOEC2005T4 vs EFOMC2005S4 |
EFOMC2005A4 | Ceramic Resonator, 20MHz Nom | Panasonic Electronic Components | EFOEC2005T4 vs EFOMC2005A4 |
AWSZT-20.00CW-T | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | EFOEC2005T4 vs AWSZT-20.00CW-T |
CSACW20M01X53-R1 | Ceramic Resonator, 20.01MHz Nom, CERAMIC PACKAGE-2 | Murata Manufacturing Co Ltd | EFOEC2005T4 vs CSACW20M01X53-R1 |
EFOMC2005T4 | Ceramic Resonator, 20MHz Nom | Panasonic Electronic Components | EFOEC2005T4 vs EFOMC2005T4 |
EFOEC2005A4 | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | EFOEC2005T4 vs EFOEC2005A4 |