Part Details for EF-5065-3BEMV by Bimba Manufacturing Company
Overview of EF-5065-3BEMV by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5065ARUZ-REEL7 | Analog Devices | 2x 16bit 4LSB buffered output | |
AD5065ARUZ | Analog Devices | 2x 16bit 4LSB buffered output | |
ADP5065CB-EVALZ | Analog Devices | ADP5065 Evaluation Board WLCSP |
Price & Stock for EF-5065-3BEMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75444807
|
RS | Cylinder, single end rod, EF-I, 50mm Bore, Stroke: 65 mm(s), Threaded Front & R | Bimba EF-5065-3BEMV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$319.8000 | RFQ |