-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9368
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: 58T9368) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 102 Partner Stock |
|
$1.3300 / $2.1300 | Buy Now |
DISTI #
EEU-HD1C332
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-HD1C332) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7402 / $0.8381 | Buy Now |
DISTI #
EEUHD1C332
|
TME | Capacitor: electrolytic, THT, 3300uF, 16VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 10 | 80 |
|
$1.1900 / $2.5100 | Buy Now |
DISTI #
EEUHD1C332
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: EEUHD1C332) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1C332
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1C332
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.528 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1170 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUHD1C332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1C332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP332M16V12.5X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | EEUHD1C332 vs NRWP332M16V12.5X20TBSTF |
16PX3300MEFCCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EEUHD1C332 vs 16PX3300MEFCCE12.5X20 |
NRWP332M16V12.5X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | EEUHD1C332 vs NRWP332M16V12.5X20F3CF |
NRWP332M16V12.5X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | EEUHD1C332 vs NRWP332M16V12.5X20TBSTNF |
NRWP332M16V12.5X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | EEUHD1C332 vs NRWP332M16V12.5X20SP7.5LSF |
16PX3300MEFCSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | EEUHD1C332 vs 16PX3300MEFCSG12.5X20 |
NRWP332M16V12.5X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUHD1C332 vs NRWP332M16V12.5X20TBF |
NRWP332M16V12.5X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | EEUHD1C332 vs NRWP332M16V12.5X20F3F |
EEUHD1C332(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF | Panasonic Electronic Components | EEUHD1C332 vs EEUHD1C332(B) |
16PX3300MEFCRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | EEUHD1C332 vs 16PX3300MEFCRI12.5X20 |