Part Details for NRWP332M16V12.5X20SP7.5LSF by NIC Components Corp
Overview of NRWP332M16V12.5X20SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP332M16V12.5X20SP7.5LSF
NRWP332M16V12.5X20SP7.5LSF CAD Models
NRWP332M16V12.5X20SP7.5LSF Part Data Attributes
|
NRWP332M16V12.5X20SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP332M16V12.5X20SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP332M16V12.5X20SP7.5LSF
This table gives cross-reference parts and alternative options found for NRWP332M16V12.5X20SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP332M16V12.5X20SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16PX3300MEFCG412.5X20 | CAP ALUM 3300UF 20% 16V RADIAL | Rubycon Corporation | NRWP332M16V12.5X20SP7.5LSF vs 16PX3300MEFCG412.5X20 |
16PX3300MEFCRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | NRWP332M16V12.5X20SP7.5LSF vs 16PX3300MEFCRX12.5X20 |
16PX3300MEFC12.5X20 | CAP,AL2O3,3.3MF,16VDC,20% -TOL,20% +TOL | Rubycon Corporation | NRWP332M16V12.5X20SP7.5LSF vs 16PX3300MEFC12.5X20 |
16PX3300MEFCCA12.5X20 | CAP,AL2O3,3.3MF,16VDC,20% -TOL,20% +TOL | Rubycon Corporation | NRWP332M16V12.5X20SP7.5LSF vs 16PX3300MEFCCA12.5X20 |
NRWP332M16V12.5X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRWP332M16V12.5X20SP7.5LSF vs NRWP332M16V12.5X20SP7.5LLF |
NRWP332M16V12.5X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP332M16V12.5X20SP7.5LSF vs NRWP332M16V12.5X20F |
NRWP332M16V12.5X20F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRWP332M16V12.5X20SP7.5LSF vs NRWP332M16V12.5X20F2F |
NRWP332M16V12.5X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRWP332M16V12.5X20SP7.5LSF vs NRWP332M16V12.5X20F3F |
NRWP332M16V12.5X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRWP332M16V12.5X20SP7.5LSF vs NRWP332M16V12.5X20F1F |
16PX3300MEFCCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRWP332M16V12.5X20SP7.5LSF vs 16PX3300MEFCCC12.5X20 |