-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8116
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Hd Series, 2200 - F, - 20%, 10 V, 10 Mm Rohs Compliant: Yes |Panasonic EEUHD1A222 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 600 |
|
$0.6390 / $1.2500 | Buy Now |
DISTI #
EEU-HD1A222
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-HD1A222) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4172 / $0.4723 | Buy Now |
DISTI #
EEUHD1A222
|
TME | Capacitor: electrolytic, THT, 2200uF, 10VDC, Ø10x16mm, Pitch: 5mm Min Qty: 1000 | 0 |
|
$0.5820 | RFQ |
DISTI #
EEUHD1A222
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: EEUHD1A222) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1A222
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1A222
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUHD1A222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1A222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP222M10V10X16YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | EEUHD1A222 vs NRWP222M10V10X16YF |
10PX2200MEFCCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUHD1A222 vs 10PX2200MEFCCC10X16 |
10PX2200MEFCCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUHD1A222 vs 10PX2200MEFCCA10X16 |
10PX2200MEFCCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUHD1A222 vs 10PX2200MEFCCE10X16 |