10PX2200MEFCCC10X16
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT

Overview of 10PX2200MEFCCC10X16 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for 10PX2200MEFCCC10X16 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10PX2200MEFCCC10X16 by Rubycon Corporation

10PX2200MEFCCC10X16
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
860 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 10PX2200MEFCCC10X16
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 10PX2200MEFCCC10X16

This table gives cross-reference parts and alternative options found for 10PX2200MEFCCC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10PX2200MEFCCC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWP222M10V10X16TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, NIC Components Corp 10PX2200MEFCCC10X16 vs NRWP222M10V10X16TBNF
UVY1A222MPD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Nichicon Corporation 10PX2200MEFCCC10X16 vs UVY1A222MPD1CV
LESRA2200M10TR110X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc 10PX2200MEFCCC10X16 vs LESRA2200M10TR110X16
UVY1A222MPD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Nichicon Corporation 10PX2200MEFCCC10X16 vs UVY1A222MPD1CM
LKR222M1AG16V Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF Vishay Intertechnologies 10PX2200MEFCCC10X16 vs LKR222M1AG16V
10PX2200MEFCSG10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Rubycon Corporation 10PX2200MEFCCC10X16 vs 10PX2200MEFCSG10X16
LESRA2200M10TR210X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc 10PX2200MEFCCC10X16 vs LESRA2200M10TR210X16
UVY1A222MPD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 10PX2200MEFCCC10X16 vs UVY1A222MPD
NRWP222M10V10X16F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, NIC Components Corp 10PX2200MEFCCC10X16 vs NRWP222M10V10X16F3CF
LESRA2200M10TB110X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc 10PX2200MEFCCC10X16 vs LESRA2200M10TB110X16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10PX2200MEFCCC10X16 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10PX2200MEFCCC10X16 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 10PX2200MEFCCC10X16 would you like to use for your alert(s)?
  • Please alert me when 10PX2200MEFCCC10X16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10PX2200MEFCCC10X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10PX2200MEFCCC10X16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10PX2200MEFCCC10X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10PX2200MEFCCC10X16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10PX2200MEFCCC10X16 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: