-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC9397
|
Newark | Cap, 56µf, 80V, 20%, Capacitance:56µf, Voltage Rating:80V, Product Range:Fs Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:8Mm, Lead Spacing:5Mm, Height:11.5Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Panasonic EEUFS1K560B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2200 / $0.6270 | Buy Now |
DISTI #
EEU-FS1K560B
|
Avnet Americas | Cap Aluminum 56uF 80V 20% Aluminum Cylindrical Can 3.5mm 490mA 6000 hr 105°C - Ammo Pack (Alt: EEU-FS1K560B) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1389 / $0.1573 | Buy Now |
DISTI #
EEUFS1K560B
|
TME | Capacitor: electrolytic, low ESR, THT, 56uF, 80VDC, Ø8x11.5mm, ±20% Min Qty: 2000 | 0 |
|
$0.2320 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFS1K560B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFS1K560B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0448 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 343 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFS1K560B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFS1K560B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH560M80V8X11.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | EEUFS1K560B vs NRSH560M80V8X11.5SPF |
80ZLH56MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFS1K560B vs 80ZLH56MFA8X11.5 |
80ZLH56MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFS1K560B vs 80ZLH56MEFCFA8X11.5 |
80ZLH56M8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 56uF, | Rubycon Corporation | EEUFS1K560B vs 80ZLH56M8X11.5 |
NRSH560M80V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | EEUFS1K560B vs NRSH560M80V8X11.5SP7.5LSF |
NRSH560M80V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFS1K560B vs NRSH560M80V8X11.5TBSTF |
NRSH560M80V8X11.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | EEUFS1K560B vs NRSH560M80V8X11.5SP7.5LLF |
NRSH560M80V8X11.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | EEUFS1K560B vs NRSH560M80V8X11.5F3CF |
NRSH560M80V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | EEUFS1K560B vs NRSH560M80V8X11.5TBNF |
80ZLH56MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFS1K560B vs 80ZLH56MEFCCE8X11.5 |