Part Details for NRSH560M80V8X11.5F3CF by NIC Components Corp
Overview of NRSH560M80V8X11.5F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH560M80V8X11.5F3CF
NRSH560M80V8X11.5F3CF CAD Models
NRSH560M80V8X11.5F3CF Part Data Attributes
|
NRSH560M80V8X11.5F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH560M80V8X11.5F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 56uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 462 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH560M80V8X11.5F3CF
This table gives cross-reference parts and alternative options found for NRSH560M80V8X11.5F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH560M80V8X11.5F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH560M80V8X11.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | NRSH560M80V8X11.5F3CF vs NRSH560M80V8X11.5SPF |
80ZLH56MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH560M80V8X11.5F3CF vs 80ZLH56MFA8X11.5 |
80ZLH56MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH560M80V8X11.5F3CF vs 80ZLH56MEFCFA8X11.5 |
80ZLH56M8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 56uF, | Rubycon Corporation | NRSH560M80V8X11.5F3CF vs 80ZLH56M8X11.5 |
NRSH560M80V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | NRSH560M80V8X11.5F3CF vs NRSH560M80V8X11.5SP7.5LSF |
NRSH560M80V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSH560M80V8X11.5F3CF vs NRSH560M80V8X11.5TBSTF |
NRSH560M80V8X11.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | NRSH560M80V8X11.5F3CF vs NRSH560M80V8X11.5SP7.5LLF |
NRSH560M80V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | NRSH560M80V8X11.5F3CF vs NRSH560M80V8X11.5TBNF |
80ZLH56MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH560M80V8X11.5F3CF vs 80ZLH56MEFCCE8X11.5 |
80ZLH56MEFCT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF | Rubycon Corporation | NRSH560M80V8X11.5F3CF vs 80ZLH56MEFCT78X11.5 |