-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7875
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Fk Series, 2200 - F, - 20%, 25 V, 12.5 Mm Rohs Compliant: Yes |Panasonic EEUFK1E222L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$1.1100 / $2.1500 | Buy Now |
DISTI #
EEU-FK1E222L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FK1E222L) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8981 / $1.0168 | Buy Now |
DISTI #
70359649
|
RS | 2200uF 25V dc ALUM Electrolytic Capacitor, FK Radial Series 5000h 12.5(Dia.)x30mm | Panasonic Electronic Components EEUFK1E222L RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9200 | RFQ |
DISTI #
EEUFK1E222L
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 25VDC, Ø12.5x30mm Min Qty: 500 | 0 |
|
$1.2900 | RFQ |
DISTI #
EEUFK1E222L
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFK1E222L) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600600370604
|
Chip1Stop | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 2720mA 5000h 105ÂÂ℃ Bulk RoHS: Compliant | 998 |
|
$0.8560 / $0.9503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFK1E222L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFK1E222L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2176 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFK1E222L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFK1E222L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC222M25V12.5X30TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFK1E222L vs NRSZC222M25V12.5X30TBF |
ELXZ250EIJ222MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | EEUFK1E222L vs ELXZ250EIJ222MK30S |
NRSZC222M25V12.5X30TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | EEUFK1E222L vs NRSZC222M25V12.5X30TB15MMPNF |
NRSZC222M25V12.5X30SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | EEUFK1E222L vs NRSZC222M25V12.5X30SP7.5LSF |
NRSZC222M25V12.5X30F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | EEUFK1E222L vs NRSZC222M25V12.5X30F3CF |
ELXZ250EC3222MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | EEUFK1E222L vs ELXZ250EC3222MK30S |
NRSZC222M25V12.5X30F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | EEUFK1E222L vs NRSZC222M25V12.5X30F3F |
NRSZC222M25V12.5X30TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | EEUFK1E222L vs NRSZC222M25V12.5X30TBSTF |
NRSZC222M25V12.5X30TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFK1E222L vs NRSZC222M25V12.5X30TBYF |
NRSZC222M25V12.5X30F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFK1E222L vs NRSZC222M25V12.5X30F |