NRSZC222M25V12.5X30TBSTF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF,

Overview of NRSZC222M25V12.5X30TBSTF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for NRSZC222M25V12.5X30TBSTF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSZC222M25V12.5X30TBSTF by NIC Components Corp

NRSZC222M25V12.5X30TBSTF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
24 mΩ
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
2450 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSZC222M25V12.5X30TBSTF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF,
    VS

Alternate Parts for NRSZC222M25V12.5X30TBSTF

This table gives cross-reference parts and alternative options found for NRSZC222M25V12.5X30TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC222M25V12.5X30TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSZC222M25V12.5X30TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSZC222M25V12.5X30TBSTF vs NRSZC222M25V12.5X30TBF
ELXZ250EIJ222MK30S Aluminum Electrolytic Capacitor, Chemi-Con NRSZC222M25V12.5X30TBSTF vs ELXZ250EIJ222MK30S
NRSZC222M25V12.5X30TB15MMPNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, NIC Components Corp NRSZC222M25V12.5X30TBSTF vs NRSZC222M25V12.5X30TB15MMPNF
EEUFK1E222L Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components NRSZC222M25V12.5X30TBSTF vs EEUFK1E222L
NRSZC222M25V12.5X30SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, NIC Components Corp NRSZC222M25V12.5X30TBSTF vs NRSZC222M25V12.5X30SP7.5LSF
NRSZC222M25V12.5X30F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, NIC Components Corp NRSZC222M25V12.5X30TBSTF vs NRSZC222M25V12.5X30F3CF
ELXZ250EC3222MK30S Aluminum Electrolytic Capacitor, Chemi-Con NRSZC222M25V12.5X30TBSTF vs ELXZ250EC3222MK30S
NRSZC222M25V12.5X30F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, NIC Components Corp NRSZC222M25V12.5X30TBSTF vs NRSZC222M25V12.5X30F3F
NRSZC222M25V12.5X30TBYF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSZC222M25V12.5X30TBSTF vs NRSZC222M25V12.5X30TBYF
NRSZC222M25V12.5X30F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSZC222M25V12.5X30TBSTF vs NRSZC222M25V12.5X30F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSZC222M25V12.5X30TBSTF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSZC222M25V12.5X30TBSTF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSZC222M25V12.5X30TBSTF would you like to use for your alert(s)?
  • Please alert me when NRSZC222M25V12.5X30TBSTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSZC222M25V12.5X30TBSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSZC222M25V12.5X30TBSTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSZC222M25V12.5X30TBSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSZC222M25V12.5X30TBSTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSZC222M25V12.5X30TBSTF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: