-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7741
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Fc Series, 2700 - F, - 20%, 25 V, 16 Mm Rohs Compliant: Yes |Panasonic EEUFC1E272 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 494 |
|
$1.0000 / $1.6500 | Buy Now |
DISTI #
EEU-FC1E272
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2700 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1E272) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 6 |
|
$0.4976 / $0.5272 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2700 uF, THROUGH HOLE MOUNT | 15 |
|
$0.7560 / $1.2600 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2700 uF, THROUGH HOLE MOUNT (Also Known As: EEU-FC1E272) | 15 |
|
$0.7560 / $1.2600 | Buy Now |
DISTI #
EEUFC1E272
|
TME | Capacitor: electrolytic, low ESR, THT, 2700uF, 25VDC, Ø16x25mm Min Qty: 1 | 0 |
|
$1.0500 / $1.8900 | RFQ |
DISTI #
EEUFC1E272
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2700 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFC1E272) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1E272
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1E272
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.675 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2171.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1E272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1E272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8272LDM1625LEN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | EEUFC1E272 vs 8272LDM1625LEN111C |
1272LDM1625LEN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | EEUFC1E272 vs 1272LDM1625LEN711B |
8272LDM1625LYN111B | CAP,AL2O3,2.7MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC1E272 vs 8272LDM1625LYN111B |
NRSZC272M25V16X25TB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | EEUFC1E272 vs NRSZC272M25V16X25TB |
8272LDM1625LEN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | EEUFC1E272 vs 8272LDM1625LEN511P |
8272LDM1625LYN511B | CAP,AL2O3,2.7MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC1E272 vs 8272LDM1625LYN511B |
1272LDM1625LEN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | EEUFC1E272 vs 1272LDM1625LEN511C |
2272LDM1625LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | EEUFC1E272 vs 2272LDM1625LEN411B |
1272LDM1625LYN111B | CAP,AL2O3,2.7MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC1E272 vs 1272LDM1625LYN111B |
1272LDM1625LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | EEUFC1E272 vs 1272LDM1625LEN411B |