Part Details for NRSZC272M25V16X25TB by NIC Components Corp
Overview of NRSZC272M25V16X25TB by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZC272M25V16X25TB
NRSZC272M25V16X25TB CAD Models
NRSZC272M25V16X25TB Part Data Attributes
|
NRSZC272M25V16X25TB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC272M25V16X25TB
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRSZC272M25V16X25TB
This table gives cross-reference parts and alternative options found for NRSZC272M25V16X25TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC272M25V16X25TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8272LDM1625LEN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | NRSZC272M25V16X25TB vs 8272LDM1625LEN111C |
1272LDM1625LEN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | NRSZC272M25V16X25TB vs 1272LDM1625LEN711B |
8272LDM1625LYN111B | CAP,AL2O3,2.7MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC272M25V16X25TB vs 8272LDM1625LYN111B |
8272LDM1625LEN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | NRSZC272M25V16X25TB vs 8272LDM1625LEN511P |
8272LDM1625LYN511B | CAP,AL2O3,2.7MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC272M25V16X25TB vs 8272LDM1625LYN511B |
1272LDM1625LEN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | NRSZC272M25V16X25TB vs 1272LDM1625LEN511C |
2272LDM1625LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | NRSZC272M25V16X25TB vs 2272LDM1625LEN411B |
1272LDM1625LYN111B | CAP,AL2O3,2.7MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC272M25V16X25TB vs 1272LDM1625LYN111B |
1272LDM1625LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | NRSZC272M25V16X25TB vs 1272LDM1625LEN411B |
EEUFC1E272B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSZC272M25V16X25TB vs EEUFC1E272B |