-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7703
|
Newark | Cap, Alu Elec, 680Uf, 10V, Radial, Capacitance:680µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic EEUFC1A681L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1820 |
|
$0.2240 / $0.5000 | Buy Now |
DISTI #
EEU-FC1A681L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1A681L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1379 / $0.1561 | Buy Now |
|
Bristol Electronics | 5872 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 680uf, 10V, 20±% (Also Known As: EEU-FC1A681L) | 160 |
|
$0.3150 / $0.5250 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 680uf, 10V, 20±% | 160 |
|
$0.3150 / $0.5250 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 680uf, 10V, 20±% (Also Known As: EEU-FC1A681L) | 32 |
|
$0.3150 / $0.7000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 680uf, 10V, 20±% | 32 |
|
$0.3150 / $0.7000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 680uf, 10V, 20±% | 2 |
|
$3.9000 / $5.8500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 680uf, 10V, 20±% (Also Known As: EEU-FC1A681L) | 2 |
|
$3.9000 / $5.8500 | Buy Now |
DISTI #
EEUFC1A681L
|
TME | Capacitor: electrolytic, low ESR, THT, 680uF, 10VDC, Ø8x15mm, ±20% Min Qty: 1 | 94 |
|
$0.2160 / $0.3990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1A681L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1A681L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.068 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 547.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1A681L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1A681L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZW681M1ASR-0815C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | Lelon Electronics Corp | EEUFC1A681L vs RZW681M1ASR-0815C |
NRSX681M10V8X15TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | EEUFC1A681L vs NRSX681M10V8X15TR |
RZW681M1ATR-0815P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | Lelon Electronics Corp | EEUFC1A681L vs RZW681M1ATR-0815P |
EEUFC1A681L(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EEUFC1A681L vs EEUFC1A681L(B) |
ELXZ100ETE681MH15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | EEUFC1A681L vs ELXZ100ETE681MH15A |
RZW681M1ATR-0815T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | Lelon Electronics Corp | EEUFC1A681L vs RZW681M1ATR-0815T |
NRSX681M10V8X15SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | EEUFC1A681L vs NRSX681M10V8X15SP7.5LLF |
LXZ10VB681M8X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EEUFC1A681L vs LXZ10VB681M8X15LL |
RF687M1AF15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | Man Yue Technology Holdings Ltd | EEUFC1A681L vs RF687M1AF15 |
ELXZ100ETE681MH15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | EEUFC1A681L vs ELXZ100ETE681MH15S |