ELXZ100ETE681MH15S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF,

Overview of ELXZ100ETE681MH15S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ELXZ100ETE681MH15S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELXZ100ETE681MH15S by Chemi-Con

ELXZ100ETE681MH15S
Chemi-Con
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ELXZ100ETE681MH15S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF,
    VS

Alternate Parts for ELXZ100ETE681MH15S

This table gives cross-reference parts and alternative options found for ELXZ100ETE681MH15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ100ETE681MH15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RZW681M1ASR-0815C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF Lelon Electronics Corp ELXZ100ETE681MH15S vs RZW681M1ASR-0815C
NRSX681M10V8X15TR CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp ELXZ100ETE681MH15S vs NRSX681M10V8X15TR
RZW681M1ATR-0815P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF Lelon Electronics Corp ELXZ100ETE681MH15S vs RZW681M1ATR-0815P
EEUFC1A681L(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ELXZ100ETE681MH15S vs EEUFC1A681L(B)
ELXZ100ETE681MH15A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, Chemi-Con ELXZ100ETE681MH15S vs ELXZ100ETE681MH15A
RZW681M1ATR-0815T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF Lelon Electronics Corp ELXZ100ETE681MH15S vs RZW681M1ATR-0815T
NRSX681M10V8X15SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, NIC Components Corp ELXZ100ETE681MH15S vs NRSX681M10V8X15SP7.5LLF
LXZ10VB681M8X15LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Chemi-Con ELXZ100ETE681MH15S vs LXZ10VB681M8X15LL
RF687M1AF15 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF Man Yue Technology Holdings Ltd ELXZ100ETE681MH15S vs RF687M1AF15
UPW1A681MPD6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation ELXZ100ETE681MH15S vs UPW1A681MPD6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELXZ100ETE681MH15S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELXZ100ETE681MH15S by Chemi-Con

Select Manufacturer
Which Manufacturer of ELXZ100ETE681MH15S would you like to use for your alert(s)?
  • Please alert me when ELXZ100ETE681MH15S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELXZ100ETE681MH15S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXZ100ETE681MH15S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELXZ100ETE681MH15S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXZ100ETE681MH15S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXZ100ETE681MH15S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: