-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-EB2W220B
|
Avnet Americas | Cap Aluminum 22uF 450V 20% (16 X 25mm) Radial 7.5mm 560mA 5000h 105?C Ammo Pack - Ammo Pack (Alt: EEU-EB2W220B) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5119 / $0.5796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEB2W220B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEB2W220B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.604 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUEB2W220B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB2W220B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220VBM1625RYN1110 | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB2W220B vs 2220VBM1625RYN1110 |
1220VBM1625RYN411B | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB2W220B vs 1220VBM1625RYN411B |
8220VBM1625RX00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | EEUEB2W220B vs 8220VBM1625RX00C |
8220VBM1625RT01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | EEUEB2W220B vs 8220VBM1625RT01P |
B43858C5226M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EEUEB2W220B vs B43858C5226M003 |
1220VBM1625RYN1110 | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB2W220B vs 1220VBM1625RYN1110 |
2220VBM1625RYN411B | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB2W220B vs 2220VBM1625RYN411B |
SG450M0022L7F31625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | EEUEB2W220B vs SG450M0022L7F31625 |
2220VBM1625LEN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | EEUEB2W220B vs 2220VBM1625LEN7110 |
8220VBM1625LEN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | EEUEB2W220B vs 8220VBM1625LEN111P |