EEUEB1E102B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUEB1E102B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUEB1E102B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEU-EB1E102B
Avnet Americas Cap Aluminum 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 498mA 10000h 105°C Ammo Pack - Ammo Pack (Alt: EEU-EB1E102B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $0.3378
  • 1,000 $0.3310
  • 2,000 $0.3263
  • 3,000 $0.3170
  • 4,000 $0.3100
  • 5,000 $0.3042
  • 50,000 $0.2984
$0.2984 / $0.3378 Buy Now
DISTI # EEUEB1E102B
TME Capacitor: electrolytic, THT, 1000uF, 25VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 500 0
  • 500 $0.6700
$0.6700 RFQ

CAD Models for EEUEB1E102B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUEB1E102B by Panasonic Electronic Components

EEUEB1E102B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.25 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
498 mA
Surface Mount
NO
Tan Delta
0.22
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUEB1E102B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUEB1E102B

This table gives cross-reference parts and alternative options found for EEUEB1E102B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB1E102B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8102LDMAB20LW07P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd EEUEB1E102B vs 8102LDMAB20LW07P
8102LDMAB20LW05M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd EEUEB1E102B vs 8102LDMAB20LW05M
25YXH1000MEFCSG12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, Rubycon Corporation EEUEB1E102B vs 25YXH1000MEFCSG12.5X20
8102LDMAB20RX00F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd EEUEB1E102B vs 8102LDMAB20RX00F
RJL-25V102MI5#-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, ELNA America Inc EEUEB1E102B vs RJL-25V102MI5#-F51
NRSG102M25V12.5X20SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp EEUEB1E102B vs NRSG102M25V12.5X20SPF
2102LDMAB20LLN111B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd EEUEB1E102B vs 2102LDMAB20LLN111B
8102LDMAB20RTN4M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd EEUEB1E102B vs 8102LDMAB20RTN4M
EKY-250EC5102MK20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EEUEB1E102B vs EKY-250EC5102MK20S
8102LDMAB20RTN5F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd EEUEB1E102B vs 8102LDMAB20RTN5F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUEB1E102B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUEB1E102B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUEB1E102B would you like to use for your alert(s)?
  • Please alert me when EEUEB1E102B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUEB1E102B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUEB1E102B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUEB1E102B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUEB1E102B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUEB1E102B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: