Part Details for RJL-25V102MI5#-F51 by ELNA America Inc
Overview of RJL-25V102MI5#-F51 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJL-25V102MI5#-F51
RJL-25V102MI5#-F51 CAD Models
RJL-25V102MI5#-F51 Part Data Attributes
|
RJL-25V102MI5#-F51
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJL-25V102MI5#-F51
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1900 mA | |
Series | RJL | |
Terminal Pitch | 5 mm |
Alternate Parts for RJL-25V102MI5#-F51
This table gives cross-reference parts and alternative options found for RJL-25V102MI5#-F51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJL-25V102MI5#-F51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LDMAB20LW07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | RJL-25V102MI5#-F51 vs 8102LDMAB20LW07P |
8102LDMAB20LW05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | RJL-25V102MI5#-F51 vs 8102LDMAB20LW05M |
25YXH1000MEFCSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | RJL-25V102MI5#-F51 vs 25YXH1000MEFCSG12.5X20 |
8102LDMAB20RX00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RJL-25V102MI5#-F51 vs 8102LDMAB20RX00F |
NRSG102M25V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RJL-25V102MI5#-F51 vs NRSG102M25V12.5X20SPF |
2102LDMAB20LLN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | RJL-25V102MI5#-F51 vs 2102LDMAB20LLN111B |
8102LDMAB20RTN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RJL-25V102MI5#-F51 vs 8102LDMAB20RTN4M |
EKY-250EC5102MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RJL-25V102MI5#-F51 vs EKY-250EC5102MK20S |
8102LDMAB20RTN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RJL-25V102MI5#-F51 vs 8102LDMAB20RTN5F |
RJL-25V102MI5#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | RJL-25V102MI5#-F51 vs RJL-25V102MI5#-G95 |