Part Details for EER1A by Edal Industries Inc
Overview of EER1A by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EER1A
EER1A CAD Models
EER1A Part Data Attributes
|
EER1A
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
EER1A
Edal Industries Inc
Rectifier Diode, 1 Element, 1A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES |
Alternate Parts for EER1A
This table gives cross-reference parts and alternative options found for EER1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EER1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1ALHRQG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | EER1A vs S1ALHRQG |
RS1A | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | EER1A vs RS1A |
U1AFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | EER1A vs U1AFF1 |
ES1ABF1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | EER1A vs ES1ABF1 |
AES1A | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | EER1A vs AES1A |
ER1AAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | EER1A vs ER1AAFC_R1_00001 |
HS1AFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | EER1A vs HS1AFL |
LU1 | Rectifier Diode, | Surge Components Inc | EER1A vs LU1 |
PU1 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | EER1A vs PU1 |
G1AFSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | EER1A vs G1AFSF2 |