-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEFCX0D471R
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 2 V, � 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEFCX0D471R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 2V 470uF Polymer 20% 15m100kHz 5.1A100kHz SMD4.3x7.3mm Polymer Aluminum Capacitors ROHS | 5 |
|
$0.5811 / $1.0146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEFCX0D471R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFCX0D471R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 1275 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EEFCX0D471R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEFCX0D471R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSPL471M2D6UATRF | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | NIC Components Corp | EEFCX0D471R vs NSPL471M2D6UATRF |
875036219018 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Wurth Elektronik | EEFCX0D471R vs 875036219018 |
NSP471M2D6YATRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | EEFCX0D471R vs NSP471M2D6YATRF |
A720V477M002APE4R57280 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | EEFCX0D471R vs A720V477M002APE4R57280 |
EEFLX0D471R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | EEFCX0D471R vs EEFLX0D471R |
EEFSX0D471E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | EEFCX0D471R vs EEFSX0D471E4 |
EEFGX0D471L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | EEFCX0D471R vs EEFGX0D471L |
NSP471M2D6VATRF | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | NIC Components Corp | EEFCX0D471R vs NSP471M2D6VATRF |
A720V477M002APE4R5 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | EEFCX0D471R vs A720V477M002APE4R5 |
A720V477M002APE0067280 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | EEFCX0D471R vs A720V477M002APE0067280 |