Part Details for A720V477M002APE4R57280 by KEMET Corporation
Overview of A720V477M002APE4R57280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for A720V477M002APE4R57280
A720V477M002APE4R57280 CAD Models
A720V477M002APE4R57280 Part Data Attributes
|
A720V477M002APE4R57280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A720V477M002APE4R57280
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 4.5 mΩ | |
Height | 2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.056 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 9540 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for A720V477M002APE4R57280
This table gives cross-reference parts and alternative options found for A720V477M002APE4R57280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A720V477M002APE4R57280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSPL471M2D6UATRF | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | NIC Components Corp | A720V477M002APE4R57280 vs NSPL471M2D6UATRF |
875036219018 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Wurth Elektronik | A720V477M002APE4R57280 vs 875036219018 |
NSP471M2D6YATRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | A720V477M002APE4R57280 vs NSP471M2D6YATRF |
EEFLX0D471R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | A720V477M002APE4R57280 vs EEFLX0D471R |
EEFSX0D471E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | A720V477M002APE4R57280 vs EEFSX0D471E4 |
EEFGX0D471L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | A720V477M002APE4R57280 vs EEFGX0D471L |
NSP471M2D6VATRF | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | NIC Components Corp | A720V477M002APE4R57280 vs NSP471M2D6VATRF |
A720V477M002APE4R5 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A720V477M002APE4R57280 vs A720V477M002APE4R5 |
A720V477M002APE0067280 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A720V477M002APE4R57280 vs A720V477M002APE0067280 |
EEFGX0D471R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | A720V477M002APE4R57280 vs EEFGX0D471R |