-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6922
|
Newark | Cap, 220µf, 2V, 20%, 2917, Capacitance:220µf, Voltage Rating:2V, Ae Capacitor Case:2917 [7343 Metric], Product Range:Sp-Cap Cx Series, Esr:0.015Ohm, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Panasonic EEFCX0D221R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5570 / $1.0300 | Buy Now |
DISTI #
EEF-CX0D221R
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 2 V, ? 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-CX0D221R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4083 / $0.4623 | Buy Now |
|
Quest Components | 4652 |
|
$0.5040 / $1.6800 | Buy Now | |
DISTI #
EEFCX0D221R
|
Avnet Abacus | Aluminum Polymer Capacitor, 220 uF, 2 V, � 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEFCX0D221R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600603134614
|
Chip1Stop | Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105C Embossed T/R RoHS: Compliant | 1450 |
|
$0.3820 / $0.6060 | Buy Now |
|
LCSC | 2V 220uF Polymer 20% 15m100kHz 5.1A100kHz SMD4.3x7.3mm Polymer Aluminum Capacitors ROHS | 27 |
|
$0.1977 / $0.4764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEFCX0D221R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFCX0D221R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 1275 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EEFCX0D221R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEFCX0D221R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECASD40D227M009K00 | Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT | Murata Manufacturing Co Ltd | EEFCX0D221R vs ECASD40D227M009K00 |
EEFSX0D221ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | EEFCX0D221R vs EEFSX0D221ER |
NSP221M2D6ZATRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | EEFCX0D221R vs NSP221M2D6ZATRF |