ECASD40D227M009K00
Murata Manufacturing Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT

Overview of ECASD40D227M009K00 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for ECASD40D227M009K00 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-5451-1-ND
DigiKey CAP ALUM POLY 220UF 20% 2V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) 866
In Stock
  • 1 $1.3400
  • 10 $0.8410
  • 50 $0.6386
  • 100 $0.5757
  • 500 $0.4682
  • 1,000 $0.4346
  • 3,000 $0.3929
  • 6,000 $0.3722
  • 9,000 $0.3619
  • 15,000 $0.3503
  • 21,000 $0.3435
$0.3435 / $1.3400 Buy Now
DISTI # ECASD40D227M009K00
Avnet Americas Aluminum Polymer Capacitor, 220 uF, 2 V, ? 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: ECASD40D227M009K00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3077
  • 6,000 $0.3051
  • 12,000 $0.2999
  • 18,000 $0.2946
  • 24,000 $0.2894
$0.2894 / $0.3077 Buy Now
Bristol Electronics   11691
RFQ
Quest Components   9352
  • 1 $1.3200
  • 1,516 $0.4620
  • 3,248 $0.3960
$0.3960 / $1.3200 Buy Now
DISTI # ECASD40D227M009K00
Avnet Abacus Aluminum Polymer Capacitor, 220 uF, 2 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: ECASD40D227M009K00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ECASD40D227M009K00 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECASD40D227M009K00 by Murata Manufacturing Co Ltd

ECASD40D227M009K00
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
9 mΩ
Height
1.9 mm
Leakage Current
0.044 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2 V
Ripple Current
1300 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. ECASD40D227M009K00
    Murata Manufacturing Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT
    VS

Alternate Parts for ECASD40D227M009K00

This table gives cross-reference parts and alternative options found for ECASD40D227M009K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECASD40D227M009K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEFSX0D221ER Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Panasonic Electronic Components ECASD40D227M009K00 vs EEFSX0D221ER
NSP221M2D6ZATRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT NIC Components Corp ECASD40D227M009K00 vs NSP221M2D6ZATRF

Related Parts for ECASD40D227M009K00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECASD40D227M009K00 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECASD40D227M009K00 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of ECASD40D227M009K00 would you like to use for your alert(s)?
  • Please alert me when ECASD40D227M009K00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECASD40D227M009K00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECASD40D227M009K00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECASD40D227M009K00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECASD40D227M009K00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECASD40D227M009K00 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: