Part Details for EEF-CX1D330R by Panasonic Electronic Components
Overview of EEF-CX1D330R by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEF-CX1D330R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y2640
|
Newark | Nrfnd 06252019, No Replacment |Panasonic EEF-CX1D330R RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4780 / $0.5650 | Buy Now |
DISTI #
P18995CT-ND
|
DigiKey | CAP ALUM POLY 33UF 20% 20V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17 In Stock |
|
$0.5190 / $1.6800 | Buy Now |
DISTI #
EEF-CX1D330R
|
Avnet Americas | ALUM POLYMER CAP CX SERIES 20VDC 33UF 7.3X4.3X1.9MM - Tape and Reel (Alt: EEF-CX1D330R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4780 / $0.5209 | Buy Now |
DISTI #
667-EEF-CX1D330R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 33uF 20volt RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_26350814
|
Arrow Electronics | Cap Aluminum Polymer 33uF 20VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1608 | Americas - 2975 |
|
$0.3647 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks | 0 |
|
$0.4610 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4461 / $0.9344 | Buy Now |
DISTI #
60302888
|
Verical | Cap Aluminum Polymer 33uF 20VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1608 | Americas - 2975 |
|
$0.3647 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4461 / $0.9344 | Buy Now |
Part Details for EEF-CX1D330R
EEF-CX1D330R CAD Models
EEF-CX1D330R Part Data Attributes
|
EEF-CX1D330R
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEF-CX1D330R
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |