EEAGA1C330
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEAGA1C330 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for EEAGA1C330 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEA-GA1C330
Avnet Americas Aluminum Electrolytic Capacitor, 33 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEA-GA1C330) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 200 $0.0575
  • 400 $0.0564
  • 800 $0.0556
  • 1,200 $0.0540
  • 1,600 $0.0528
  • 2,000 $0.0518
  • 20,000 $0.0508
$0.0508 / $0.0575 Buy Now
DISTI # 70349255
RS 33uF 16 V dc Aluminium Electrolytic Capacitor, GA Series 1000h 6.3 (Dia.) x 7mm | Panasonic Electronic Components EEAGA1C330 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
  • 250 $0.1600
  • 1,000 $0.1400
  • 1,500 $0.1300
  • 2,000 $0.1200
$0.1200 / $0.1600 RFQ
DISTI # EEAGA1C330
TME Capacitor: electrolytic, THT, 33uF, 16VDC, Ø6.3x7mm, Pitch: 2.5mm Min Qty: 2000 0
  • 2,000 $0.1710
$0.1710 RFQ
DISTI # EEAGA1C330
Avnet Abacus Aluminum Electrolytic Capacitor, 33 uF, 16 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: EEAGA1C330) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEAGA1C330 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEAGA1C330 by Panasonic Electronic Components

EEAGA1C330
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.00528 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
65 mA
Surface Mount
NO
Tan Delta
0.18
Terminal Finish
TIN
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEAGA1C330
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEAGA1C330

This table gives cross-reference parts and alternative options found for EEAGA1C330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEAGA1C330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UST1C330MDD1AE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation EEAGA1C330 vs UST1C330MDD1AE
NRE-SW330M16V6.3X7F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, NIC Components Corp EEAGA1C330 vs NRE-SW330M16V6.3X7F3CF
USF1C330MDD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation EEAGA1C330 vs USF1C330MDD
RK1C336M6L007FS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics EEAGA1C330 vs RK1C336M6L007FS
NRE-SW330M16V6.3X7TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEAGA1C330 vs NRE-SW330M16V6.3X7TBNF
EEAGA1C330H Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEAGA1C330 vs EEAGA1C330H
ECEA1CKG330B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF Panasonic Electronic Components EEAGA1C330 vs ECEA1CKG330B
TPZ1C330M06070 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF Taicon Corporation EEAGA1C330 vs TPZ1C330M06070
R2S-16V330MF1-T58 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, ELNA America Inc EEAGA1C330 vs R2S-16V330MF1-T58
UST1C330MDD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation EEAGA1C330 vs UST1C330MDD1CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEAGA1C330 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEAGA1C330 by Panasonic Electronic Components

  • Please alert me when EEAGA1C330 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEAGA1C330 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEAGA1C330 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEAGA1C330 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEAGA1C330.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEAGA1C330 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: