Part Details for RK1C336M6L007FS by Samwha Electronics
Overview of RK1C336M6L007FS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK1C336M6L007FS
RK1C336M6L007FS CAD Models
RK1C336M6L007FS Part Data Attributes
|
RK1C336M6L007FS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RK1C336M6L007FS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00528 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 57 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RK1C336M6L007FS
This table gives cross-reference parts and alternative options found for RK1C336M6L007FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK1C336M6L007FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UST1C330MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | RK1C336M6L007FS vs UST1C330MDD1AE |
NRE-SW330M16V6.3X7F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | RK1C336M6L007FS vs NRE-SW330M16V6.3X7F3CF |
USF1C330MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RK1C336M6L007FS vs USF1C330MDD |
NRE-SW330M16V6.3X7TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RK1C336M6L007FS vs NRE-SW330M16V6.3X7TBNF |
EEAGA1C330H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | RK1C336M6L007FS vs EEAGA1C330H |
ECEA1CKG330B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | Panasonic Electronic Components | RK1C336M6L007FS vs ECEA1CKG330B |
TPZ1C330M06070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | Taicon Corporation | RK1C336M6L007FS vs TPZ1C330M06070 |
R2S-16V330MF1-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | RK1C336M6L007FS vs R2S-16V330MF1-T58 |
UST1C330MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | RK1C336M6L007FS vs UST1C330MDD1CP |
NRE-SW330M16V6.3X7TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RK1C336M6L007FS vs NRE-SW330M16V6.3X7TBF |