-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 10V V(Z), 2.1%, 0.15W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6074
|
Newark | Zener Diode, 10V, 0.15W, Sod-523, Zener Voltage Nom:10V, Power Dissipation:150Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Rohm EDZVT2R10B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11475 |
|
$0.0510 / $0.2910 | Buy Now |
DISTI #
EDZVT2R10BCT-ND
|
DigiKey | DIODE ZENER 10V 150MW EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44230 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
EDZVT2R10B
|
Avnet Americas | Diode Zener Single 9.99V 2% 150mW 2-Pin EMD T/R - Tape and Reel (Alt: EDZVT2R10B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0181 / $0.0302 | Buy Now |
DISTI #
755-EDZVT2R10B
|
Mouser Electronics | Zener Diodes Diode Zener Sgl 9.99V 150mW RoHS: Compliant | 9914 |
|
$0.0270 / $0.2800 | Buy Now |
|
Future Electronics | EDZV Series 10 V 150 mW Surface Mount Zener Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0265 / $0.0291 | Buy Now |
|
Quest Components | 47704 |
|
$0.0360 / $0.2400 | Buy Now | |
DISTI #
EDZVT2R10B
|
TTI | Zener Diodes Diode Zener Sgl 9.99V 150mW RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0269 / $0.0299 | Buy Now |
DISTI #
EDZVT2R10B
|
TME | Diode: Zener, 150mW, 10V, SMD, reel,tape, SC79,SOD523, single diode Min Qty: 25 | 0 |
|
$0.0155 / $0.0311 | RFQ |
DISTI #
DZ12073
|
Rutronik | Z-DIODE 0,15W 10V SOD-523 RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0153 / $0.0181 | Buy Now |
DISTI #
EDZVT2R10B
|
Avnet Asia | Diode Zener Single 9.99V 2% 150mW 2-Pin EMD T/R (Alt: EDZVT2R10B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.0382 / $0.0431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDZVT2R10B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZVT2R10B
ROHM Semiconductor
Zener Diode, 10V V(Z), 2.1%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for EDZVT2R10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZVT2R10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZ10B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZVT2R10B vs EDZ10B |
KDZ8.2EVY | Zener Diode, 8.19V V(Z), 2.08%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZVT2R10B vs KDZ8.2EVY |
EDZVFHTE618.2B | Zener Diode, | ROHM Semiconductor | EDZVT2R10B vs EDZVFHTE618.2B |
EDZVFH9.1B | Zener Diode, | ROHM Semiconductor | EDZVT2R10B vs EDZVFH9.1B |
EDZTE6110B | Zener Diode, 10V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ULTRA MINIMOLD, EMD2, SC-79, 2 PIN | ROHM Semiconductor | EDZVT2R10B vs EDZTE6110B |
EDZV8.2BT2R | Zener Diode, | ROHM Semiconductor | EDZVT2R10B vs EDZV8.2BT2R |
EDZV9.1BT2R | Zener Diode, | ROHM Semiconductor | EDZVT2R10B vs EDZV9.1BT2R |
KDZ9.1EVY | Zener Diode, 9.04V V(Z), 2.1%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZVT2R10B vs KDZ9.1EVY |
EDZVFHTE619.1B | Zener Diode, | ROHM Semiconductor | EDZVT2R10B vs EDZVFHTE619.1B |
EDZ8.2B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZVT2R10B vs EDZ8.2B |