-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 10V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ULTRA MINIMOLD, EMD2, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 10V V(Z), 2.2%, 0.15W, SILICON, UNIDIRECTIONAL | 20 |
|
$0.6250 / $0.7500 | Buy Now |
|
Win Source Electronics | DIODE ZENER 10V 150MW EMD2 | 7000 |
|
$0.1510 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDZTE6110B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZTE6110B
ROHM Semiconductor
Zener Diode, 10V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ULTRA MINIMOLD, EMD2, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for EDZTE6110B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZTE6110B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDZVFHT2R8.2B | ROHM Semiconductor | Check for Price | Zener Diode, 8.2V V(Z), 2%, 0.15W, | EDZTE6110B vs EDZVFHT2R8.2B |
EDZTE619.1B | ROHM Semiconductor | Check for Price | Zener Diode, 9.04V V(Z), 2.1%, 0.15W, | EDZTE6110B vs EDZTE619.1B |
EDZVFHT2R9.1B | ROHM Semiconductor | Check for Price | Zener Diode, 9.1V V(Z), 1.4%, 0.15W, | EDZTE6110B vs EDZVFHT2R9.1B |
EDZVFH8.2B | ROHM Semiconductor | Check for Price | Zener Diode, | EDZTE6110B vs EDZVFH8.2B |
KDZ10EVY | KEC | Check for Price | Zener Diode, 9.99V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | EDZTE6110B vs KDZ10EVY |
EDZVFH9.1B | ROHM Semiconductor | Check for Price | Zener Diode, | EDZTE6110B vs EDZVFH9.1B |
EDZFH8.2B | ROHM Semiconductor | Check for Price | Zener Diode, 8.2V V(Z), 2.08%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | EDZTE6110B vs EDZFH8.2B |
EDZ8.2B | ROHM Semiconductor | Check for Price | Zener Diode, 8.2V V(Z), 2.08%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | EDZTE6110B vs EDZ8.2B |
EDZVT2R10B | ROHM Semiconductor | $0.0674 | Zener Diode, 10V V(Z), 2.1%, 0.15W, | EDZTE6110B vs EDZVT2R10B |