There are no models available for this part yet.
Overview of EDZTE6124B by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for EDZTE6124B by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2800 |
|
RFQ | ||||
DISTI #
C1S625900622349
|
Chip1Stop | Diode Zener Single 24V 2% 150mW Automotive 2-Pin EMD T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.0846 / $0.0930 | Buy Now |
CAD Models for EDZTE6124B by ROHM Semiconductor
Part Data Attributes for EDZTE6124B by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
120 Ω
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.15 W
|
Reference Voltage-Nom
|
24 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
2.2%
|
Working Test Current
|
5 mA
|
Alternate Parts for EDZTE6124B
This table gives cross-reference parts and alternative options found for EDZTE6124B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZTE6124B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZV22BT2R | Zener Diode, | ROHM Semiconductor | EDZTE6124B vs EDZV22BT2R |
EDZ24B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZTE6124B vs EDZ24B |
EDZV24B | Zener Diode, 24V V(Z), 2.19%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6124B vs EDZV24B |
EDZVT2R20B | Zener Diode, 20V V(Z), 2%, 0.15W, | ROHM Semiconductor | EDZTE6124B vs EDZVT2R20B |
KDZ22EV-Y | Zener Diode, 22.01V V(Z), 2.11%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZTE6124B vs KDZ22EV-Y |
EDZVFHT2R24B | Zener Diode, 24V V(Z), 1.2%, 0.15W, | ROHM Semiconductor | EDZTE6124B vs EDZVFHT2R24B |
EDZTE6120B | Zener Diode, 19.9V V(Z), 2.1%, 0.15W, | ROHM Semiconductor | EDZTE6124B vs EDZTE6120B |
KDZ20EVY | Zener Diode, 19.96V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZTE6124B vs KDZ20EVY |
EDZTE6122B | Zener Diode, 22.01V V(Z), 2.1%, 0.15W, | ROHM Semiconductor | EDZTE6124B vs EDZTE6122B |
EDZVT2R24B | Zener Diode, 24V V(Z), 1.2%, 0.15W, | ROHM Semiconductor | EDZTE6124B vs EDZVT2R24B |