Part Details for EDZV22BT2R by ROHM Semiconductor
Overview of EDZV22BT2R by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for EDZV22BT2R
EDZV22BT2R CAD Models
EDZV22BT2R Part Data Attributes
Alternate Parts for EDZV22BT2R
This table gives cross-reference parts and alternative options found for EDZV22BT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZV22BT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZ24B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZV22BT2R vs EDZ24B |
EDZ24B | Zener Diode, 24V V(Z), 2.19%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZV22BT2R vs EDZ24B |
EDZV20B | Zener Diode, 20V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZV22BT2R vs EDZV20B |
EDZV24B | Zener Diode, 24V V(Z), 2.19%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZV22BT2R vs EDZV24B |
EDZ22B | Zener Diode, 22V V(Z), 2.11%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZV22BT2R vs EDZ22B |
KDZ22EV-Y | Zener Diode, 22.01V V(Z), 2.11%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZV22BT2R vs KDZ22EV-Y |
EDZ20B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZV22BT2R vs EDZ20B |
KDZ20EVY | Zener Diode, 19.96V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZV22BT2R vs KDZ20EVY |
KDZ20EV-Y | Zener Diode, 19.96V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZV22BT2R vs KDZ20EV-Y |
EDZVFH24B | Zener Diode, | ROHM Semiconductor | EDZV22BT2R vs EDZVFH24B |