Part Details for EDZ10B by ROHM Semiconductor
Overview of EDZ10B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for EDZ10B
EDZ10B CAD Models
EDZ10B Part Data Attributes:
|
EDZ10B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZ10B
ROHM Semiconductor
Zener Diode, 10V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
Alternate Parts for EDZ10B
This table gives cross-reference parts and alternative options found for EDZ10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZ10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZ10B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZ10B vs EDZ10B |
KDZ8.2EVY | Zener Diode, 8.19V V(Z), 2.08%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZ10B vs KDZ8.2EVY |
EDZVFHTE618.2B | Zener Diode, | ROHM Semiconductor | EDZ10B vs EDZVFHTE618.2B |
EDZVFH9.1B | Zener Diode, | ROHM Semiconductor | EDZ10B vs EDZVFH9.1B |
EDZTE6110B | Zener Diode, 10V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ULTRA MINIMOLD, EMD2, SC-79, 2 PIN | ROHM Semiconductor | EDZ10B vs EDZTE6110B |
EDZV8.2BT2R | Zener Diode, | ROHM Semiconductor | EDZ10B vs EDZV8.2BT2R |
EDZV9.1BT2R | Zener Diode, | ROHM Semiconductor | EDZ10B vs EDZV9.1BT2R |
KDZ9.1EVY | Zener Diode, 9.04V V(Z), 2.1%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZ10B vs KDZ9.1EVY |
EDZVFHTE619.1B | Zener Diode, | ROHM Semiconductor | EDZ10B vs EDZVFHTE619.1B |
EDZ8.2B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZ10B vs EDZ8.2B |