EDI8LM32513V12AC
Description: SRAM Module, 512KX32, 12ns, CMOS, PQCC68,

Overview of EDI8LM32513V12AC by Electronic Designs Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for EDI8LM32513V12AC by Electronic Designs Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI8LM32513V12AC by Electronic Designs Inc

EDI8LM32513V12AC
Electronic Designs Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
Reach Compliance Code
unknown
Access Time-Max
12 ns
Additional Feature
TTL COMPATIBLE INPUT OUTPUT
I/O Type
COMMON
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Memory Density
16777216 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
68
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.04 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.72 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. EDI8LM32513V12AC
    Electronic Designs Inc
    SRAM Module, 512KX32, 12ns, CMOS, PQCC68,
    VS

Alternate Parts for EDI8LM32513V12AC

This table gives cross-reference parts and alternative options found for EDI8LM32513V12AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8LM32513V12AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FTS8L32512V15AI SRAM Module, 512KX32, 12ns, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68 Force Technologies Ltd EDI8LM32513V12AC vs FTS8L32512V15AI
FTS8L32512V15AC SRAM Module, 512KX32, 12ns, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68 Force Technologies Ltd EDI8LM32513V12AC vs FTS8L32512V15AC
FTS8L32512V25AC SRAM Module, 512KX32, 12ns, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68 Force Technologies Ltd EDI8LM32513V12AC vs FTS8L32512V25AC
FTS8L32512V17AC SRAM Module, 512KX32, 12ns, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68 Force Technologies Ltd EDI8LM32513V12AC vs FTS8L32512V17AC
FTS8L32512V20AI SRAM Module, 512KX32, 12ns, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68 Force Technologies Ltd EDI8LM32513V12AC vs FTS8L32512V20AI
FTS8L32512V20AC SRAM Module, 512KX32, 12ns, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68 Force Technologies Ltd EDI8LM32513V12AC vs FTS8L32512V20AC
FTS8L32512V17AI SRAM Module, 512KX32, 12ns, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68 Force Technologies Ltd EDI8LM32513V12AC vs FTS8L32512V17AI
FTS8L32512V25AI SRAM Module, 512KX32, 12ns, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68 Force Technologies Ltd EDI8LM32513V12AC vs FTS8L32512V25AI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI8LM32513V12AC by Electronic Designs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI8LM32513V12AC by Electronic Designs Inc

Select Manufacturer
Which Manufacturer of EDI8LM32513V12AC would you like to use for your alert(s)?
  • Please alert me when EDI8LM32513V12AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI8LM32513V12AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI8LM32513V12AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI8LM32513V12AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI8LM32513V12AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI8LM32513V12AC by Electronic Designs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: