Part Details for FTS8L32512V20AI by Force Technologies Ltd
Overview of FTS8L32512V20AI by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTS8L32512V20AI
FTS8L32512V20AI CAD Models
FTS8L32512V20AI Part Data Attributes
|
FTS8L32512V20AI
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FTS8L32512V20AI
Force Technologies Ltd
SRAM Module, 512KX32, 12ns, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | S-PQCC-J68 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for FTS8L32512V20AI
This table gives cross-reference parts and alternative options found for FTS8L32512V20AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS8L32512V20AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8F32512V12AC | SRAM Module, 512KX32, 12ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68 | White Electronic Designs Corp | FTS8L32512V20AI vs EDI8F32512V12AC |
FTS8L32512V25AI | SRAM Module, 512KX32, 12ns, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68 | Force Technologies Ltd | FTS8L32512V20AI vs FTS8L32512V25AI |
FTS8L32512V12AC | SRAM Module, 512KX32, 12ns, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68 | Force Technologies Ltd | FTS8L32512V20AI vs FTS8L32512V12AC |
FTS8L32512V17AC | SRAM Module, 512KX32, 12ns, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68 | Force Technologies Ltd | FTS8L32512V20AI vs FTS8L32512V17AC |
EDI8LM32513V12AC | SRAM Module, 512KX32, 12ns, CMOS, PQCC68, | Electronic Designs Inc | FTS8L32512V20AI vs EDI8LM32513V12AC |
FTS8L32512V15AI | SRAM Module, 512KX32, 12ns, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68 | Force Technologies Ltd | FTS8L32512V20AI vs FTS8L32512V15AI |
FTS8L32512V17AI | SRAM Module, 512KX32, 12ns, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68 | Force Technologies Ltd | FTS8L32512V20AI vs FTS8L32512V17AI |
FTS8L32512V25AC | SRAM Module, 512KX32, 12ns, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68 | Force Technologies Ltd | FTS8L32512V20AI vs FTS8L32512V25AC |