Part Details for EDI8F8257C100BPC by White Electronic Designs Corp
Overview of EDI8F8257C100BPC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EDI8F8257C100BPC
EDI8F8257C100BPC CAD Models
EDI8F8257C100BPC Part Data Attributes
|
EDI8F8257C100BPC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI8F8257C100BPC
White Electronic Designs Corp
SRAM Module, 256KX8, 100ns, CMOS, SOIC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | SOIC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-X32 | |
Memory Density | 2097152 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.54 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for EDI8F8257C100BPC
This table gives cross-reference parts and alternative options found for EDI8F8257C100BPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8F8257C100BPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS8256FKXL-85 | SRAM Module, 256KX8, 85ns, CMOS | APTA Group Inc | EDI8F8257C100BPC vs MS8256FKXL-85 |
DPS256S8EL4-30C | SRAM Module, 256KX8, 30ns, CMOS | B&B Electronics Manufacturing Company | EDI8F8257C100BPC vs DPS256S8EL4-30C |
EDI8M8257P45P6B | SRAM Module, 256KX8, 45ns, CMOS, | Electronic Designs Inc | EDI8F8257C100BPC vs EDI8M8257P45P6B |
5962-9315702HXA | Multi-Port SRAM Module, 256KX8, 100ns, CMOS, CDIP32, | White Electronic Designs Corp | EDI8F8257C100BPC vs 5962-9315702HXA |
WS256K8-100CMA | SRAM Module, 256KX8, 100ns, CMOS, CDIP32, | White Microelectronics | EDI8F8257C100BPC vs WS256K8-100CMA |
EDI8M8257C85P6B | SRAM Module, 256KX8, 85ns, CMOS, | Electronic Designs Inc | EDI8F8257C100BPC vs EDI8M8257C85P6B |
DPS256S8EJ4-35CI | SRAM Module, 256KX8, 35ns, CMOS | B&B Electronics Manufacturing Company | EDI8F8257C100BPC vs DPS256S8EJ4-35CI |
MSM8256VMB-55 | SRAM Module, 256KX8, 55ns, CMOS, CDXA32 | Mosaic Semiconductor Inc | EDI8F8257C100BPC vs MSM8256VMB-55 |
DPS256S8N-12C | SRAM Module, 256KX8, 120ns, CMOS, CDMA32 | Twilight Technology Inc | EDI8F8257C100BPC vs DPS256S8N-12C |
EMS256K8CMO2-100I | SRAM Module, 256KX8, 100ns, CMOS, CDMA32 | Elpaq | EDI8F8257C100BPC vs EMS256K8CMO2-100I |