5962-9315702HXA
Description: Multi-Port SRAM Module, 256KX8, 100ns, CMOS, CDIP32,

Overview of 5962-9315702HXA by White Electronic Designs Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9315702HXA by White Electronic Designs Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9315702HXA by White Electronic Designs Corp

5962-9315702HXA
White Electronic Designs Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-CDIP-T32
JESD-609 Code
e0
Memory Density
2097152 bit
Memory IC Type
MULTI-PORT SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 5962-9315702HXA
    White Electronic Designs Corp
    Multi-Port SRAM Module, 256KX8, 100ns, CMOS, CDIP32,
    VS

Alternate Parts for 5962-9315702HXA

This table gives cross-reference parts and alternative options found for 5962-9315702HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9315702HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9315702HXC Multi-Port SRAM Module, 256KX8, 100ns, CMOS, CDIP32, Mercury Systems Inc 5962-9315702HXA vs 5962-9315702HXC
EDI8M8256P100C6B SRAM Module, 256KX8, 100ns, CMOS, Electronic Designs Inc 5962-9315702HXA vs EDI8M8256P100C6B
DPS256S8N-10B SRAM Module, 256KX8, 100ns, CMOS, CDMA32, Twilight Technology Inc 5962-9315702HXA vs DPS256S8N-10B
DPS256S8PLL-10I SRAM Module, 256KX8, 100ns, CMOS, CDMA32, CERDIP-32 Twilight Technology Inc 5962-9315702HXA vs DPS256S8PLL-10I
DPS256S8N-10I SRAM Module, 256KX8, 100ns, CMOS, CDMA32, Twilight Technology Inc 5962-9315702HXA vs DPS256S8N-10I
DPS256S8N-10M SRAM Module, 256KX8, 100ns, CMOS, CDMA32 Twilight Technology Inc 5962-9315702HXA vs DPS256S8N-10M
WS256K8-100CC SRAM Module, 256KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 White Electronic Designs Corp 5962-9315702HXA vs WS256K8-100CC
EDI8M8257C100C6B SRAM Module, 256KX8, 100ns, CMOS, Electronic Designs Inc 5962-9315702HXA vs EDI8M8257C100C6B
5962-9315702HYC SRAM Module, 256KX8, 100ns, CMOS, DIP-32 White Microelectronics 5962-9315702HXA vs 5962-9315702HYC
WS256K8-100CI SRAM Module, 256KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 White Electronic Designs Corp 5962-9315702HXA vs WS256K8-100CI
Part Number Description Manufacturer Compare
MS8256FKXL-85 SRAM Module, 256KX8, 85ns, CMOS APTA Group Inc 5962-9315702HXA vs MS8256FKXL-85
DPS256S8EL4-30C SRAM Module, 256KX8, 30ns, CMOS B&B Electronics Manufacturing Company 5962-9315702HXA vs DPS256S8EL4-30C
EDI8M8257P45P6B SRAM Module, 256KX8, 45ns, CMOS, Electronic Designs Inc 5962-9315702HXA vs EDI8M8257P45P6B
WS256K8-100CMA SRAM Module, 256KX8, 100ns, CMOS, CDIP32, White Microelectronics 5962-9315702HXA vs WS256K8-100CMA
EDI8M8257C85P6B SRAM Module, 256KX8, 85ns, CMOS, Electronic Designs Inc 5962-9315702HXA vs EDI8M8257C85P6B
DPS256S8EJ4-35CI SRAM Module, 256KX8, 35ns, CMOS B&B Electronics Manufacturing Company 5962-9315702HXA vs DPS256S8EJ4-35CI
MSM8256VMB-55 SRAM Module, 256KX8, 55ns, CMOS, CDXA32 Mosaic Semiconductor Inc 5962-9315702HXA vs MSM8256VMB-55
DPS256S8N-12C SRAM Module, 256KX8, 120ns, CMOS, CDMA32 Twilight Technology Inc 5962-9315702HXA vs DPS256S8N-12C
EMS256K8CMO2-100I SRAM Module, 256KX8, 100ns, CMOS, CDMA32 Elpaq 5962-9315702HXA vs EMS256K8CMO2-100I
EDI8M8256P70B6B SRAM Module, 256KX8, 70ns, CMOS, Electronic Designs Inc 5962-9315702HXA vs EDI8M8256P70B6B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9315702HXA by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9315702HXA by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of 5962-9315702HXA would you like to use for your alert(s)?
  • Please alert me when 5962-9315702HXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9315702HXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9315702HXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9315702HXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9315702HXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9315702HXA by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: