Part Details for EDI8F82046C20M6C by White Electronic Designs Corp
Overview of EDI8F82046C20M6C by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for EDI8F82046C20M6C
EDI8F82046C20M6C CAD Models
EDI8F82046C20M6C Part Data Attributes
|
EDI8F82046C20M6C
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI8F82046C20M6C
White Electronic Designs Corp
SRAM Module, 2MX8, 20ns, CMOS, DIP-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | DIP-36 | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-XDMA-T36 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EDI8F82046C20M6C
This table gives cross-reference parts and alternative options found for EDI8F82046C20M6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8F82046C20M6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8F82045LP70B6I | SRAM Module, 2MX8, 70ns, CMOS, DIP-36 | White Electronic Designs Corp | EDI8F82046C20M6C vs EDI8F82045LP70B6I |
WS512K32-85G2CE | SRAM Module, 2MX8, 85ns, CMOS, CQMA68, | White Electronic Designs Corp | EDI8F82046C20M6C vs WS512K32-85G2CE |
5962-9562401HNC | SRAM Module, 512KX32, 120ns, CMOS, QFP-68 | White Microelectronics | EDI8F82046C20M6C vs 5962-9562401HNC |
WS512K32-85G4TQ | SRAM Module, 2MX8, 85ns, CMOS, CQFP68, CERAMIC, QFP-68 | Mercury Systems Inc | EDI8F82046C20M6C vs WS512K32-85G4TQ |
WS512K32-70G4TCE | SRAM Module, 2MX8, 70ns, CMOS, CQMA68, | Mercury Systems Inc | EDI8F82046C20M6C vs WS512K32-70G4TCE |
DS1270Y-70 | Non-Volatile SRAM Module, 2MX8, 70ns, CMOS, PDMA36, 0.740 INCH, DIP-36 | Maxim Integrated Products | EDI8F82046C20M6C vs DS1270Y-70 |
MH2M08BTNA-85L | SRAM Module, 2MX8, 85ns, CMOS | Mitsubishi Electric | EDI8F82046C20M6C vs MH2M08BTNA-85L |
WS512K32-100H2QEA | SRAM Module, 2MX8, 100ns, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | EDI8F82046C20M6C vs WS512K32-100H2QEA |
WS512K32-120HCE | SRAM Module, 2MX8, 120ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | EDI8F82046C20M6C vs WS512K32-120HCE |
SYS82000FKXA-85 | SRAM Module, 2MX8, 85ns, CMOS, PDIP36, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | EDI8F82046C20M6C vs SYS82000FKXA-85 |