Memory
EDI88130CS55TB
Description: Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32

Overview of EDI88130CS55TB by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI88130CS55TB by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI88130CS55TB by Microsemi Corporation

EDI88130CS55TB
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DIP
Package Description
0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-CDIP-T32
Length
40.64 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.937 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. EDI88130CS55TB
    Microsemi Corporation
    Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32
    VS

Alternate Parts for EDI88130CS55TB

This table gives cross-reference parts and alternative options found for EDI88130CS55TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130CS55TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8959834MZA Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, QP Semiconductor EDI88130CS55TB vs 5962-8959834MZA
5962-8959834MZA Standard SRAM, 128KX8, 55ns, CMOS, DIP-32 Microsemi Corporation EDI88130CS55TB vs 5962-8959834MZA
EDI88130CS55TI Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation EDI88130CS55TB vs EDI88130CS55TI
EDI88130CS55TM Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation EDI88130CS55TB vs EDI88130CS55TM
5962-8959834MZX Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Minco Technology Labs LLC EDI88130CS55TB vs 5962-8959834MZX
EDI88130CS55TC Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation EDI88130CS55TB vs EDI88130CS55TC
Part Number Description Manufacturer Compare
TC55V2001TR-10L IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32, Static RAM Toshiba America Electronic Components EDI88130CS55TB vs TC55V2001TR-10L
DPS128M8AG-70I Standard SRAM, 128KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 B&B Electronics Manufacturing Company EDI88130CS55TB vs DPS128M8AG-70I
MSM8128WI-55 Standard SRAM, 128KX8, 55ns, CMOS, CQCC32 Mosaic Semiconductor Inc EDI88130CS55TB vs MSM8128WI-55
5962-8959819MZC Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components EDI88130CS55TB vs 5962-8959819MZC
AS7C31024LL-55TI Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Alliance Semiconductor Corporation EDI88130CS55TB vs AS7C31024LL-55TI
U62H1708TA55G1 Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 ZMDI EDI88130CS55TB vs U62H1708TA55G1
HM658128DP-15 Pseudo Static RAM, 128KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Hitachi Ltd EDI88130CS55TB vs HM658128DP-15
PDM41024SA12TSO Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 Paradigm Technology Inc EDI88130CS55TB vs PDM41024SA12TSO
TC518129AFTL-10 IC 128K X 8 PSEUDO STATIC RAM, 100 ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32, Static RAM Toshiba America Electronic Components EDI88130CS55TB vs TC518129AFTL-10
UPD431000AGW-85L-E2-A Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, LEAD FREE, PLASTIC, SOP-32 NEC Electronics Group EDI88130CS55TB vs UPD431000AGW-85L-E2-A

Related Parts for EDI88130CS55TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI88130CS55TB by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI88130CS55TB by Microsemi Corporation

Select Manufacturer
Which Manufacturer of EDI88130CS55TB would you like to use for your alert(s)?
  • Please alert me when EDI88130CS55TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI88130CS55TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI88130CS55TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI88130CS55TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI88130CS55TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI88130CS55TB by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: