EDI7P004FLB2600C15
Electronic Designs Inc
Description: Flash Card, 4MX8, 150ns, PC CARD-68

Overview of EDI7P004FLB2600C15 by Electronic Designs Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI7P004FLB2600C15 by Electronic Designs Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI7P004FLB2600C15 by Electronic Designs Inc

EDI7P004FLB2600C15
Electronic Designs Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
Package Description
PC CARD-68
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
X-XXMA-X68
Memory Density
33554432 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Terminals
68
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
60 °C
Operating Temperature-Min
Organization
4MX8
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Type
NOR TYPE
Want to compare parts?
  1. EDI7P004FLB2600C15
    Electronic Designs Inc
    Flash Card, 4MX8, 150ns, PC CARD-68
    VS

Alternate Parts for EDI7P004FLB2600C15

This table gives cross-reference parts and alternative options found for EDI7P004FLB2600C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7P004FLB2600C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM9SFA4MP3155V Flash Card, 4MX8, 150ns SMART Modular Technology Inc EDI7P004FLB2600C15 vs SM9SFA4MP3155V
EDI7P004FVA0302I15 Flash Card, 4MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P004FLB2600C15 vs EDI7P004FVA0302I15
EDI7P004FVA0502I15 Flash Card, 4MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P004FLB2600C15 vs EDI7P004FVA0502I15
EDI7P004FLB2202I15 Flash Card, 4MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P004FLB2600C15 vs EDI7P004FLB2202I15
EDI7P004FVA0401C15 Flash Card, 4MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P004FLB2600C15 vs EDI7P004FVA0401C15
EDI7P004FVB0500C15 Flash Card, 4MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P004FLB2600C15 vs EDI7P004FVB0500C15
EDI7P004FVB0502C15 Flash Card, 4MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P004FLB2600C15 vs EDI7P004FVB0502C15
EDI7P004FVA0100I15 Flash Card, 4MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P004FLB2600C15 vs EDI7P004FVA0100I15
EDI7P004FEB0500C15 Flash Card, 4MX8, 150ns, PC CARD-68 White Electronic Designs Corp EDI7P004FLB2600C15 vs EDI7P004FEB0500C15
7P004FEA0300C15 Flash Card, 4MX8, 150ns, CARD-68 Microsemi Corporation EDI7P004FLB2600C15 vs 7P004FEA0300C15
Part Number Description Manufacturer Compare
EDI7P004FVB0601C15 Flash Card, 4MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P004FLB2600C15 vs EDI7P004FVB0601C15
EDI7P004FVA0102I15 Flash Card, 4MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P004FLB2600C15 vs EDI7P004FVA0102I15
EDI7P004FEB0500C15 Flash Card, 4MX8, 150ns, PC CARD-68 White Electronic Designs Corp EDI7P004FLB2600C15 vs EDI7P004FEB0500C15
EDI7P004FLA3002C15 Flash Card, 4MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P004FLB2600C15 vs EDI7P004FLA3002C15
EDI7P004FVB0600I15 Flash Card, 4MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P004FLB2600C15 vs EDI7P004FVB0600I15
EDI7P004FLA6000C15 Flash Card, 4MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P004FLB2600C15 vs EDI7P004FLA6000C15
ED17P004FEA03C15 Flash Card, 4MX8, 150ns, Electronic Designs Inc EDI7P004FLB2600C15 vs ED17P004FEA03C15
EDI7P004FVA0200I15 Flash Card, 4MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P004FLB2600C15 vs EDI7P004FVA0200I15
EDI7P004FLA6601I15 Flash Card, 4MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P004FLB2600C15 vs EDI7P004FLA6601I15
EDI7P004FLB2202I15 Flash Card, 4MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P004FLB2600C15 vs EDI7P004FLB2202I15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI7P004FLB2600C15 by Electronic Designs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI7P004FLB2600C15 by Electronic Designs Inc

  • Please alert me when EDI7P004FLB2600C15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI7P004FLB2600C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI7P004FLB2600C15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI7P004FLB2600C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI7P004FLB2600C15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI7P004FLB2600C15 by Electronic Designs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: