Part Details for SM9SFA4MP3155V by SMART Modular Technology Inc
Overview of SM9SFA4MP3155V by SMART Modular Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SM9SFA4MP3155V
SM9SFA4MP3155V CAD Models
SM9SFA4MP3155V Part Data Attributes
|
SM9SFA4MP3155V
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM9SFA4MP3155V
SMART Modular Technology Inc
Flash Card, 4MX8, 150ns
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 2K BYTE EEPROM ATTRIBUTE; SOFTWARE WRITE PROTECT | |
Alternate Memory Width | 16 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for SM9SFA4MP3155V
This table gives cross-reference parts and alternative options found for SM9SFA4MP3155V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM9SFA4MP3155V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI7P004FVA0302I15 | Flash Card, 4MX8, 150ns, PC CARD-68 | Electronic Designs Inc | SM9SFA4MP3155V vs EDI7P004FVA0302I15 |
EDI7P004FVA0502I15 | Flash Card, 4MX8, 150ns, PC CARD-68 | Electronic Designs Inc | SM9SFA4MP3155V vs EDI7P004FVA0502I15 |
EDI7P004FLB2202I15 | Flash Card, 4MX8, 150ns, PC CARD-68 | Electronic Designs Inc | SM9SFA4MP3155V vs EDI7P004FLB2202I15 |
EDI7P004FVA0401C15 | Flash Card, 4MX8, 150ns, PC CARD-68 | Electronic Designs Inc | SM9SFA4MP3155V vs EDI7P004FVA0401C15 |
EDI7P004FVB0500C15 | Flash Card, 4MX8, 150ns, PC CARD-68 | Electronic Designs Inc | SM9SFA4MP3155V vs EDI7P004FVB0500C15 |
EDI7P004FVB0502C15 | Flash Card, 4MX8, 150ns, PC CARD-68 | Electronic Designs Inc | SM9SFA4MP3155V vs EDI7P004FVB0502C15 |
EDI7P004FVA0100I15 | Flash Card, 4MX8, 150ns, PC CARD-68 | Electronic Designs Inc | SM9SFA4MP3155V vs EDI7P004FVA0100I15 |
EDI7P004FEB0500C15 | Flash Card, 4MX8, 150ns, PC CARD-68 | White Electronic Designs Corp | SM9SFA4MP3155V vs EDI7P004FEB0500C15 |
7P004FEA0300C15 | Flash Card, 4MX8, 150ns, CARD-68 | Microsemi Corporation | SM9SFA4MP3155V vs 7P004FEA0300C15 |
EDI7P004FLB2601C15 | Flash Card, 4MX8, 150ns, PC CARD-68 | Electronic Designs Inc | SM9SFA4MP3155V vs EDI7P004FLB2601C15 |