Part Details for EDF1BS/27 by Vishay Semiconductors
Overview of EDF1BS/27 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDF1BS/27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1435 |
|
RFQ |
Part Details for EDF1BS/27
EDF1BS/27 CAD Models
EDF1BS/27 Part Data Attributes
|
EDF1BS/27
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
EDF1BS/27
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, CASE DFS, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for EDF1BS/27
This table gives cross-reference parts and alternative options found for EDF1BS/27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDF1BS/27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR1U-D010STR13 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, | Central Semiconductor Corp | EDF1BS/27 vs CBR1U-D010STR13 |
CBR1U-D010SBKLEADFREE | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, | Central Semiconductor Corp | EDF1BS/27 vs CBR1U-D010SBKLEADFREE |
EDF1BS-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | EDF1BS/27 vs EDF1BS-E3/77 |
CBR1U-D010SBK | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, | Central Semiconductor Corp | EDF1BS/27 vs CBR1U-D010SBK |