CBR1U-D010SBK
Central Semiconductor Corp
Description: Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon,

Overview of CBR1U-D010SBK by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CBR1U-D010SBK by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBR1U-D010SBK by Central Semiconductor Corp

CBR1U-D010SBK
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
R-PDSO-G4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
100 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
50 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
0.000005 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. CBR1U-D010SBK
    Central Semiconductor Corp
    Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon,
    VS

Alternate Parts for CBR1U-D010SBK

This table gives cross-reference parts and alternative options found for CBR1U-D010SBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR1U-D010SBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBR1U-D010STR13 Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, Central Semiconductor Corp CBR1U-D010SBK vs CBR1U-D010STR13
CBR1U-D010SBKLEADFREE Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, Central Semiconductor Corp CBR1U-D010SBK vs CBR1U-D010SBKLEADFREE
EDF1BS-E3/77 Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN Vishay Intertechnologies CBR1U-D010SBK vs EDF1BS-E3/77
Part Number Description Manufacturer Compare
CBR1U-D010SBKLEADFREE Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, Central Semiconductor Corp CBR1U-D010SBK vs CBR1U-D010SBKLEADFREE
EDF1BS-E3/77 Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN Vishay Intertechnologies CBR1U-D010SBK vs EDF1BS-E3/77
CBR1U-D010STR13 Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, Central Semiconductor Corp CBR1U-D010SBK vs CBR1U-D010STR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBR1U-D010SBK by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBR1U-D010SBK by Central Semiconductor Corp

  • Please alert me when CBR1U-D010SBK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CBR1U-D010SBK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBR1U-D010SBK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CBR1U-D010SBK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBR1U-D010SBK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBR1U-D010SBK by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: