-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital I/O Module, Hybrid, MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ED-527 by Brainboxes LLC is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3668
|
Newark | Ethernet-Digital O/P Device, 16O/P, Rj45, No. Of Ports:1Ports, Ethernet Switch Application:Industr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$280.6700 | Buy Now |
DISTI #
2265-ED-527-ND
|
DigiKey | ETHERNET TO 16 DIGITAL OUTPUTS + Min Qty: 1 Lead time: 3 Weeks Container: Box |
37 In Stock |
|
$280.6700 | Buy Now |
DISTI #
360-ED-527
|
Mouser Electronics | Ethernet Modules Ethernet to 16 Digital Outputs RoHS: Compliant | 8 |
|
$280.6600 | Buy Now |
DISTI #
70313496
|
RS | I/O Module, Industrial, Ethernet To DIO, Ethernet 16 DO, Wall Mount, ED Series | Brainboxes ED-527 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$255.1300 / $283.4800 | RFQ |
DISTI #
ED-527
|
TME | Modbus gateway, Number of ports: 1, 5÷30VDC, Ethernet, ED, plastic Min Qty: 1 | 3 |
|
$247.3700 / $293.3200 | Buy Now |
|
NAC | ETHERNET TO 16 DIGITAL OUTPUTS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$313.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ED-527
Brainboxes LLC
Buy Now
Datasheet
|
Compare Parts:
ED-527
Brainboxes LLC
Digital I/O Module, Hybrid, MODULE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BRAINBOXES LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | BRAINBOXES | |
Interface IC Type | DIGITAL I/O MODULE | |
JESD-30 Code | R-XXMA-X | |
Length | 128 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 102 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22.6 mm |