Part Details for ECSH1ED156R by Panasonic Electronic Components
Overview of ECSH1ED156R by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECSH1ED156R
ECSH1ED156R CAD Models
ECSH1ED156R Part Data Attributes
|
ECSH1ED156R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECSH1ED156R
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Leakage Current | 0.00375 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | TEH | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for ECSH1ED156R
This table gives cross-reference parts and alternative options found for ECSH1ED156R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECSH1ED156R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC156MCTR13 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | ECSH1ED156R vs CWR11KC156MCTR13 |
T492D156M025MC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | ECSH1ED156R vs T492D156M025MC4251 |
T493D156M025AK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECSH1ED156R vs T493D156M025AK61107640 |
TBJD156M025CXLD9000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | ECSH1ED156R vs TBJD156M025CXLD9000 |
T493D156M025BH63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECSH1ED156R vs T493D156M025BH63207610 |
TBJD156M025CXMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | ECSH1ED156R vs TBJD156M025CXMD0H00 |
TBJD156M025CLMBT824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | ECSH1ED156R vs TBJD156M025CLMBT824 |
TBJD156M025CGMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | ECSH1ED156R vs TBJD156M025CGMD0H23 |
T493D156M025BT6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECSH1ED156R vs T493D156M025BT6421 |
TBJD156M025CGLD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | ECSH1ED156R vs TBJD156M025CGLD0H00 |