Part Details for TBJD156M025CLMBT824 by Kyocera AVX Components
Overview of TBJD156M025CLMBT824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD156M025CLMBT824
TBJD156M025CLMBT824 CAD Models
TBJD156M025CLMBT824 Part Data Attributes
|
TBJD156M025CLMBT824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD156M025CLMBT824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD156M025CLMBT824
This table gives cross-reference parts and alternative options found for TBJD156M025CLMBT824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD156M025CLMBT824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC156MCTR13 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD156M025CLMBT824 vs CWR11KC156MCTR13 |
T492D156M025MC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD156M025CLMBT824 vs T492D156M025MC4251 |
T493D156M025AK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD156M025CLMBT824 vs T493D156M025AK61107640 |
TBJD156M025CXLD9000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156M025CLMBT824 vs TBJD156M025CXLD9000 |
T493D156M025BH63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD156M025CLMBT824 vs T493D156M025BH63207610 |
TBJD156M025CXMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156M025CLMBT824 vs TBJD156M025CXMD0H00 |
TBJD156M025CGMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156M025CLMBT824 vs TBJD156M025CGMD0H23 |
T493D156M025BT6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD156M025CLMBT824 vs T493D156M025BT6421 |
TBJD156M025CGLD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156M025CLMBT824 vs TBJD156M025CGLD0H00 |
TBJD156M025CFLT0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156M025CLMBT824 vs TBJD156M025CFLT0845 |