Part Details for ECSH1CD226R by Panasonic Electronic Components
Overview of ECSH1CD226R by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECSH1CD226R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Tantalum, 22uf, 16V, 20±% (Also Known As: ECS-H1CD226R) | 404 |
|
$0.6600 / $1.6500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 16V, 20±% | 404 |
|
$0.6600 / $1.6500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 16V, 20±% (Also Known As: ECS-H1CD226R) | 25 |
|
$0.5940 / $0.9900 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 16V, 20±% | 25 |
|
$0.5940 / $0.9900 | Buy Now |
Part Details for ECSH1CD226R
ECSH1CD226R CAD Models
ECSH1CD226R Part Data Attributes
|
ECSH1CD226R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECSH1CD226R
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Leakage Current | 0.00352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for ECSH1CD226R
This table gives cross-reference parts and alternative options found for ECSH1CD226R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECSH1CD226R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226M016CK621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | ECSH1CD226R vs T493D226M016CK621C |
T494D226M016ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | ECSH1CD226R vs T494D226M016ATAUTO7280 |
T493D226M016CK622A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | ECSH1CD226R vs T493D226M016CK622A7280 |
T493D226M016AB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECSH1CD226R vs T493D226M016AB61107640 |
T493D226M016AC61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECSH1CD226R vs T493D226M016AC61207640 |
T496D226M016CH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | ECSH1CD226R vs T496D226M016CH63207280 |
T493D226M016AN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | ECSH1CD226R vs T493D226M016AN6120 |
T496D226M016CH652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | ECSH1CD226R vs T496D226M016CH652A |
T86D226M016RABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | Vishay Intertechnologies | ECSH1CD226R vs T86D226M016RABS |
T496D226M016AK64207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | ECSH1CD226R vs T496D226M016AK64207640 |