Part Details for T493D226M016CK622A7280 by KEMET Corporation
Overview of T493D226M016CK622A7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D226M016CK622A7280
T493D226M016CK622A7280 CAD Models
T493D226M016CK622A7280 Part Data Attributes
|
T493D226M016CK622A7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226M016CK622A7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0036 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 310 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D226M016CK622A7280
This table gives cross-reference parts and alternative options found for T493D226M016CK622A7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226M016CK622A7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226M016CK621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T493D226M016CK622A7280 vs T493D226M016CK621C |
T494D226M016ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T493D226M016CK622A7280 vs T494D226M016ATAUTO7280 |
T493D226M016AB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226M016CK622A7280 vs T493D226M016AB61107640 |
T493D226M016AC61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226M016CK622A7280 vs T493D226M016AC61207640 |
T496D226M016CH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T493D226M016CK622A7280 vs T496D226M016CH63207280 |
T493D226M016AN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T493D226M016CK622A7280 vs T493D226M016AN6120 |
T496D226M016CH652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T493D226M016CK622A7280 vs T496D226M016CH652A |
T86D226M016RABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | Vishay Intertechnologies | T493D226M016CK622A7280 vs T86D226M016RABS |
T496D226M016AK64207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T493D226M016CK622A7280 vs T496D226M016AK64207640 |
T496D226M016BC64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T493D226M016CK622A7280 vs T496D226M016BC64107280 |