Part Details for ECS2516AFCN-A-Y3 by Elpida Memory Inc
Overview of ECS2516AFCN-A-Y3 by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for ECS2516AFCN-A-Y3
ECS2516AFCN-A-Y3 CAD Models
ECS2516AFCN-A-Y3 Part Data Attributes
|
ECS2516AFCN-A-Y3
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
ECS2516AFCN-A-Y3
Elpida Memory Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for ECS2516AFCN-A-Y3
This table gives cross-reference parts and alternative options found for ECS2516AFCN-A-Y3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS2516AFCN-A-Y3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD56V82161A-7TA | Synchronous DRAM, | LAPIS Semiconductor Co Ltd | ECS2516AFCN-A-Y3 vs MD56V82161A-7TA |
SCX33S256160AF-75BA2 | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | ECS2516AFCN-A-Y3 vs SCX33S256160AF-75BA2 |
MD56V82161A-75TAP | Synchronous DRAM, | LAPIS Semiconductor Co Ltd | ECS2516AFCN-A-Y3 vs MD56V82161A-75TAP |
IS42S16160J-7BL | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Integrated Silicon Solution Inc | ECS2516AFCN-A-Y3 vs IS42S16160J-7BL |
IS42S16160J-6BL | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Integrated Silicon Solution Inc | ECS2516AFCN-A-Y3 vs IS42S16160J-6BL |
SCX33S256160AE-6EBA2 | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | ECS2516AFCN-A-Y3 vs SCX33S256160AE-6EBA2 |
K4S561632D-NC7C0 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, STSOP2-54 | Samsung Semiconductor | ECS2516AFCN-A-Y3 vs K4S561632D-NC7C0 |
MD56V82160A-7TA | Synchronous DRAM, | LAPIS Semiconductor Co Ltd | ECS2516AFCN-A-Y3 vs MD56V82160A-7TA |
FMS8B16LBH-60AE | Synchronous DRAM, 16MX16, 5.5ns, CMOS, PBGA54, FBGA-54 | Fidelix Co Ltd | ECS2516AFCN-A-Y3 vs FMS8B16LBH-60AE |
SCX33S256160AF-6EBI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | ECS2516AFCN-A-Y3 vs SCX33S256160AF-6EBI |